TE Connectivity 9-1608047-0 technical specifications.
| Coil Resistance | 3.4kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1608047-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.