The 9-1614353-2 resistor from TE Connectivity is a 4.02k ohm, 2-terminal component with a maximum power dissipation of 63 milliwatts. It is packaged in a 0603 case and has a height of 0.022 inch and a width of 0.031 inch. The resistor is available in bulk packaging and is compliant with RoHS regulations. The RN73 series, also known as Holsworthy, is a series of resistors from TE Connectivity.
TE Connectivity 9-1614353-2 technical specifications.
| Package/Case | 0603 |
| Height | 0.022inch |
| Length | 0.061inch |
| Max Power Dissipation | 63mW |
| Number of Terminations | 2 |
| Packaging | Bulk |
| Resistance | 4.02kR |
| RoHS Compliant | Yes |
| Series | RN73, Holsworthy |
| Tolerance | 0.1% |
| Width | 0.031inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1614353-2 to view detailed technical specifications.
No datasheet is available for this part.