TE Connectivity 9-1617751-1 technical specifications.
| Coil Current | 87.5mA |
| Coil Resistance | 320R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Depth | 13.08mm |
| Length | 26.04mm |
| Operate Time | 10ms |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-1617751-1 to view detailed technical specifications.
No datasheet is available for this part.