TE Connectivity 9-1617751-8 technical specifications.
| Coil Current | 777.7mA |
| Coil Resistance | 36R |
| Coil Voltage (DC) | 28V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 36R |
| RoHS Compliant | No |
| Termination | Solder |
| Throw Configuration | DPDT |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 9-1617751-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.