TE Connectivity 9-1625984-3 technical specifications.
| Package/Case | Aluminum |
| Depth | 30mm |
| Length | 72.5mm |
| Military Standard | Not |
| Packaging | Tray |
| Resistance | 150mR |
| RoHS Compliant | Yes |
| Termination | Axial |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1625984-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.