TE Connectivity 9-170003-5 technical specifications.
| Contact Material | Brass |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Insulation Diameter | 0.15inch |
| Lead Free | Not Applicable |
| Material | Brass |
| Package Quantity | 7000 |
| Packaging | Strip |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | Shur-Plug |
| Termination | Receptacle |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-170003-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.