TE Connectivity 9-172746-1 technical specifications.
| ELV | Compliant |
| Insulation Diameter | -2.4mm |
| Package Quantity | 1000 |
| Packaging | Bag |
| Radiation Hardening | No |
| Termination | Crimp |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-172746-1 to view detailed technical specifications.
No datasheet is available for this part.