
64-position, 2-row socket strip connector with a 1mm pitch, designed for vertical through-hole mounting. Features cantilever female contacts made of bronze with gold, tin, and matte plating, rated for 1.1A. The black nylon housing has a height of 0.394 inches and a length of 1.535 inches. Operating temperature range is -40°C to 85°C, with solder termination and a contact post length of 0.091 inches.
TE Connectivity 9-1734774-3 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Matte |
| Contact Post Length | 0.091inch |
| Contact Type | Cantilever |
| Current Rating | 1.1A |
| Gender | Female |
| Height | 0.394inch |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 1.535inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Orientation | Vertical |
| Package Quantity | 60 |
| Packaging | Tray |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 0.062inch |
| Pitch | 0.039inch |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| Weight | 0.138oz |
| Width | 0.346inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1734774-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
