TE Connectivity 9-1768407-9 technical specifications.
| Dimensions (mm) | 135x23 |
| Type | Adhesive Label |
| Color | Blue/Green/Red/Yellow |
| Finish | Matte |
| Material | Foil |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 3919905060 |
| Schedule B | 3919905060 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity 9-1768407-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.