6 Position, 2 Row, Wire-to-Board power connector with 5.08mm pitch. Features right-angle, through-hole mounting with solder termination. Copper alloy contacts with gold and tin plating offer 9.5A current rating. Housing is black, glass-filled, and rated UL94 V-0. Maximum operating temperature of 221°C.
TE Connectivity 9-178139-2 technical specifications.
| Approvals | CSA |
| Backwall/Post Interruptions | No (Without) |
| Board Standoff | No (Without) |
| Connector System | Wire-to-Board |
| Contact Current Rating | 9.5A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Mating Length | 11mm |
| Contact Plating | Gold, Tin |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 0.727inch |
| Housing Color | Black |
| Insulation Material | Glass |
| Length | 0.951inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 1.6mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.38um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 0.299inch |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-3200 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-178139-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.