This 64-position female combination rectangular connector features a brass contact material with tin and gold plating, and is compliant with ELV standards. It has a flammability rating of UL94 HB and is available in a rail/Tube packaging configuration. The connector is designed for right-angle PCB mounting and features a solder termination. It is not RoHS compliant and does not have a mating connector lock.
TE Connectivity 9-178764-6 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Grey |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Number of Rows | 2 |
| Packaging | Rail/Tube |
| Panel Mount Retention | Yes (With) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-178764-6 to view detailed technical specifications.
No datasheet is available for this part.