
9-position, single-row wire housing for wire-to-wire connector systems. Features a straight, cable mount orientation with a 6.2mm pitch. Designed for crimp termination, accepting 16-26 AWG wire. Offers 7A contact current rating and 600V max voltage rating. Constructed with a natural colored, UL94 V-0 rated housing.
TE Connectivity 9-178842-1 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Current Rating | 7A |
| Contact Material | Copper Alloy |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Depth | 17.8mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 7.5mm |
| Housing Color | Natural |
| Lead Free | Not Applicable |
| Length | 2.15inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Positions | 9 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| PCB Mount Retention | Without |
| Pitch | 0.244inch |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal Power |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-178842-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
