TE Connectivity 9-192043-6 technical specifications.
| Contact Material | Copper |
| Contact Plating | Silver |
| Diode Type | BRIDGE |
| ELV | Compliant |
| Gender | Female |
| Lead Free | Not Applicable |
| Material | Copper |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Louvertac, LAIV |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-192043-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.