3-position, 1-row wire-to-board header with a 2.5mm pitch. Features straight, male tab contacts made of copper alloy with tin plating for 6A current rating. Designed for top entry, through-hole mounting with a vertical PCB orientation and 15.5mm height. Includes mating retention and operates within a -40°C to 248°C temperature range.
TE Connectivity 9-1971817-3 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Current Rating | 6A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| Current Rating | 2A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 15.5mm |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Nylon |
| Length | 10.1mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 270 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 3.75mm |
| Tail Length | 0.11inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1971817-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.