6-position, 1-row power connector with 5mm pitch, featuring straight tab contacts made of tin-plated copper alloy. This vertical, through-hole mounted connector offers a 12-terminal configuration with a 3.5mm tail length and solder termination. Designed for demanding environments, it operates from -40°C to 248°C and boasts a UL94 V-0 flammability rating. The natural colored nylon housing provides robust protection and includes mating retention.
TE Connectivity 9-1971845-6 technical specifications.
| Backwall/Post Interruptions | No (Without) |
| Color | Natural |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Matte |
| Contact Retention | No (Without) |
| Contact Shape | Square |
| Contact Style | Straight |
| Contact Type | Tab |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 12.8mm |
| Housing Color | Natural |
| Length | 32.3mm |
| Material | Nylon |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 248°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 54 |
| Packaging | Carton |
| PCB Mounting Orientation | Vertical |
| Pitch | 5mm |
| Plating | Tin |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Row Spacing | 5mm |
| Tail Length | 3.5mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-1971845-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.