TE Connectivity 9-2040204-1 technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Insulation Color | Black |
| Mating Cycles | 10000 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount, Through Hole, Flanges, Horizontal |
| Number of Contacts | 20 |
| Number of Ports | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2040204-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.