259-position vertical backplane connector featuring press-fit and through-hole mounting. Offers a 1.5A contact current rating with gold, matte, and tin plating on a copper alloy contact material. Designed for a -67°C to 185°C operating temperature range, this stackable connector has a 42mm mated stacking height and a 1.65-inch stack height. UL94 V-0 flammability rating and RoHS compliance ensure robust performance.
TE Connectivity 9-2057360-2 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 41.8mm |
| Mated Stacking Heights | 42mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 259 |
| Number of Pairs | 80 |
| Number of Positions | 259 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 1.65inch |
| Stackable | Yes |
| Tail Length | 0.057inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2057360-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.