190-position vertical mezzanine connector featuring a 40mm stack height and press-fit termination. This connector offers 184 contacts with a 1.5A current rating, constructed from copper alloy with matte tin plating. Designed for through-hole mounting with press-fit retention, it operates across a wide temperature range of -67°C to 185°C and is UL94 V-0 flammability rated.
TE Connectivity 9-2057460-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Matte, Tin |
| Contact Shape | Round |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 39.8mm |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 184 |
| Number of Pairs | 56 |
| Number of Positions | 190 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 24 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 40mm |
| Stackable | Yes |
| Tail Length | 0.0806inch |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2057460-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.