Vertical backplane connector featuring 411 positions, including 6 power positions, and 96 signal pairs. Offers 1.5A contact current rating with gold, matte, and tin plating on copper alloy contacts. Designed for through-hole and press-fit mounting with a 40mm stack height and 100 Ohm impedance. Housing is black, UL94 V-0 rated, and operates from -67°C to 185°C.
TE Connectivity 9-2110480-0 technical specifications.
| Boss | No (Without) |
| Contact Current Rating | 1.5A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Matte, Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 39.8mm |
| Housing Color | Black |
| Impedance | 100R |
| Mated Stacking Heights | 40mm |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Through Hole, Press-Fit |
| Number of Contacts | 309 |
| Number of Pairs | 96 |
| Number of Positions | 411 |
| Number of Power Positions | 6 |
| Orientation | Vertical |
| Package Quantity | 18 |
| Packaging | Bulk |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| Plating Thickness | 2.54um |
| Preloaded | Yes |
| RoHS Compliant | Yes |
| Series | STRADA |
| Stack Height | 40mm |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2110480-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.