TE Connectivity 9-2141227-1 technical specifications.
| Number of Contacts | 2 |
| Number of Rows | 1 |
| Pin Diameter | 8mm |
| Series | 2141227 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2141227-1 to view detailed technical specifications.
No datasheet is available for this part.