TE Connectivity 9-2148043-9 technical specifications.
| Connector Type A | MPO |
| Connector Type B | MPO |
| Length | 100m |
| Mode | Multimode |
| Mount | Cable |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | CXP |
| Wire/Cable Type | Buffered Fiber, Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-2148043-9 to view detailed technical specifications.
No datasheet is available for this part.