20-position, 2-row male header for board-to-board applications. Features a 0.05-inch pitch and straight, through-hole mounting orientation. Contact current rating of 1.5A with tin-plated bronze contacts. Insulation material is PBT with a red housing and insulation color. Operating temperature range is -40°C to 105°C, with a voltage rating of 230V. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 9-215464-0 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Current Rating | 1.5A |
| Depth | 5mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 6.9mm |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Length | 0.949mm |
| Mating Alignment | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 250 |
| Packaging | Box |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Plating Thickness | 5um |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| Width | 28.6mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-215464-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
