This 4-pin RJ-22 terminal features a straight body orientation and is designed for through-hole mounting with a terminal pitch of 2.54mm. It has a product length of 13.7mm, depth of 19mm, and height of 15.5mm. The terminal is suitable for Cat 3 applications and does not integrate magnetics.
TE Connectivity 9-216444-9 technical specifications.
| Terminal Pitch (mm) | 2.54 |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Number of Terminals | 4 |
| Number of Ports | 1 |
| Product Length (mm) | 13.7 |
| Product Depth (mm) | 19 |
| Product Height (mm) | 15.5 |
| Type | RJ-22 |
| Gender | F |
| Number of Contacts | 4 |
| Termination Method | Solder |
| Category Number | Cat 3 |
| Integrated Magnetics | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536694040 |
| Schedule B | 8536694040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 9-216444-9 to view detailed technical specifications.
No datasheet is available for this part.