
TE Connectivity 9-2208805-9 technical specifications.
| Circuit Application | Signal |
| Color | Brown |
| Connector System | Wire-to-Device |
| Height | 2.206inch |
| Hybrid Connector | Yes |
| Length | 43.3mm |
| Mating Tab Width | 0.059inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 48 |
| Number of Rows | 4 |
| Pitch | 2.5mm |
| Polarized | No |
| Sealable | Yes (With) |
| Serviceable | Yes |
| Strain Relief | Yes (With) |
| Width | 1.354inch |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity 9-2208805-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.