
TE Connectivity 9-2209520-9 technical specifications.
| Max Operating Temperature | 120 |
| Min Operating Temperature | -40 |
| Total Number of Contacts | 46 |
| Contact Gender | FEMALE |
| UL Flammability Code | 94-HB |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 9-2209520-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.