
TE Connectivity 9-221108-1 technical specifications.
| Body Material | Steel |
| Body Plating | Zinc |
| Color | Silver |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Polarized | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-221108-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.