TE Connectivity 9-221607-3 technical specifications.
| Contact Material | Brass |
| Contact Plating | Tin |
| Mount | Free Hanging |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-221607-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.