This 1-port male RF connector features a zinc body with nickel plating and gold contacts. It is not polarized and does not have panel mount retention. The connector is compliant with ELV standards and can be mounted on a PCB with vertical orientation. It is not sealable and is not RoHS compliant.
TE Connectivity 9-222462-0 technical specifications.
| Body Material | Zinc |
| Body Plating | Nickel |
| Contact Material | Copper |
| Contact Plating | Gold |
| Dielectric Material | PTFE |
| ELV | Compliant |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Vertical |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Polarized | No |
| RoHS Compliant | No |
| Sealable | No (Without) |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-222462-0 to view detailed technical specifications.
No datasheet is available for this part.