TE Connectivity 9-225382-0 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Tin |
| Color | Silver |
| Mount | Cable |
| Package Quantity | 5000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-225382-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.