
TE Connectivity 9-226176-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Lead Free | Lead Free |
| Package Quantity | 4900 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-226176-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
