TE Connectivity 9-226177-0 technical specifications.
| Body Material | Brass |
| Package/Case | 316 |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Lead Free | Lead Free |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 4900 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-226177-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.