
TE Connectivity 9-226619-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Length | 0.98inch |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Package Quantity | 6000 |
| Packaging | Strip |
| RoHS Compliant | Yes |
| Shielding | Shielded |
| Termination | Crimp |
| Thickness | 0.02inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-226619-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.