TE Connectivity 9-226619-1 technical specifications.
| Body Material | Brass |
| Circuit Application | Signal |
| Contact Material | Brass |
| Contact Plating | Tin, Lead |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Length | 0.98inch |
| Material | Brass |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 6000 |
| Packaging | Strip |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | 226 |
| Termination | Circular |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-226619-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.