
TE Connectivity 9-226854-0 technical specifications.
| Body Material | Brass |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Type | Coaxial |
| ELV | Compliant |
| Lead Free | Lead Free |
| Length | 22.78mm |
| Mount | Free Hanging, Cable |
| Orientation | Straight |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Braid-Pic |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-226854-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.