
TE Connectivity 9-227260-0 technical specifications.
| Body Material | Brass |
| Body Plating | Tin |
| Color | Silver |
| Contact Plating | Tin |
| Finish | Tin |
| Gender | Female |
| Insulation | Insulated |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-227260-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
