TE Connectivity 9-328666-3 technical specifications.
| Body Material | Copper Alloy |
| Body Plating | Silver |
| Color | Silver |
| ELV | Compliant |
| Inside Diameter | 0.152inch |
| Length | 10.8mm |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | Coaxicon |
| Wire/Cable Diameter | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-328666-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.