This straight, male RF coaxial connector features a 75-ohm impedance and a maximum operating frequency of 2GHz. Constructed with a brass body plated in nickel and a brass center contact plated in gold, it offers 500 mating cycles. The dielectric is polyethylene, and the component is rated for 500V, operating between -55°C and 85°C. Termination is achieved via crimp, and the connector is designed for free-hanging mounting.
TE Connectivity 9-413589-6 technical specifications.
| Body Material | Brass |
| Body Plating | Nickel |
| Center Contact Plating | Gold |
| Contact Material | Brass |
| Contact Plating | Gold |
| Dielectric Material | Polyethylene |
| ELV | Compliant |
| Gender | Male |
| Housing Color | Silver |
| Impedance | 75R |
| Insertion Loss | 0.15dB |
| Mating Cycles | 500 |
| Max Frequency | 2GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging |
| Number of Ports | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Carton |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Crimp |
| Voltage Rating | 500V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-413589-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.