TE Connectivity 9-50427-1 technical specifications.
| Body Material | Copper, Copper Alloy |
| Body Plating | Tin |
| Color | Silver |
| Length | 10.41mm |
| Orientation | Straight |
| Package Quantity | 1000 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-50427-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.