Insulated ring tongue terminal for 18AWG wire, featuring a copper contact plated with tin. This component offers insulated wire support with a nylon insulation material and a 2.79mm insulation diameter. It has a 3.68mm stud diameter (M3.5) and a 19.86mm length, with a 0.79mm tongue thickness. Rated for 300V AC, it is RoHS compliant and supplied as a loose piece in a 100-piece package.
TE Connectivity 9-51863-1 technical specifications.
| Color | White, Red |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 2.79mm |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 19.86mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 3.68mm |
| Stud Size | M3.5 |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire/Cable Diameter | 0.125inch |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-51863-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.