Insulated ring tongue terminal featuring a copper contact material with tin plating. Designed for 14AWG wire, it offers insulated wire support with a nylon insulation material and a 0.13-inch insulation diameter. The terminal has a 5mm stud diameter, 23mm length, and 0.79mm tongue thickness. This loose piece component is RoHS compliant and suitable for general applications.
TE Connectivity 9-51864-1 technical specifications.
| Color | Blue, Green |
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.13inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 23mm |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| RoHS Compliant | Yes |
| Series | PIDG |
| Stud Diameter | 5mm |
| Termination | Circular |
| Thickness | 0.031inch |
| Tongue Thickness | 0.79mm |
| Wire/Cable Diameter | 0.15inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-51864-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.