
Right angle, free-hanging quick disconnect terminal with a brass body and tin plating. Designed for 14-16 AWG discrete wire, it features a 6.35mm mating tab width and a 4.7mm insulation diameter. The nylon insulation is black and rated UL94 V-2 for flammability. This receptacle terminal is supplied on tape and reel for automated assembly.
TE Connectivity 9-520132-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 4.7mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 16.05mm |
| Material | Brass |
| Mating Tab Width | 6.35mm |
| Mount | Free Hanging |
| Orientation | Right Angle |
| Package Quantity | 2100 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.032inch |
| Tab Width | 0.25inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.185inch |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-520132-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
