
Female quick disconnect terminal with a brass body and tin plating. Features a black nylon insulation for 18-22 AWG discrete wire, supporting insulated wire with a maximum insulation diameter of 0.135 inches. This straight, free-hanging receptacle has a mating tab width of 4.75mm and a length of 0.855 inches. UL94 V-2 flammability rating, lead-free, and RoHS compliant. Packaged on tape and reel for automated assembly.
TE Connectivity 9-520193-2 technical specifications.
| Color | Black |
| Contact Gender | Female |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 0.855inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Orientation | Straight |
| Package Quantity | 2700 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Size | 0.032inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.43mm |
| Wire/Cable Gauge | 22AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-520193-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.