
Female quick disconnect terminal for 14-16 AWG discrete wire, featuring a brass body with tin plating and a black insulated housing. This free-hanging receptacle offers insulated wire support with an insulation diameter of 0.26 inches and a mating tab width of 4.75mm. Constructed from brass with tin contact plating, it operates with a tab width of 0.187 inches and a tab thickness of 0.032 inches. The component is RoHS and ELV compliant, with a UL94 V-2 flammability rating, and is supplied on tape and reel.
TE Connectivity 9-520276-2 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.26inch |
| Length | 0.935inch |
| Material | Brass |
| Mating Tab Width | 4.75mm |
| Mount | Free Hanging |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Ultra-Fast |
| Tab Thickness | 0.032inch |
| Tab Width | 0.187inch |
| Termination | Receptacle |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 14AWG |
| Wire/Cable Diameter | 6.6mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-520276-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
