Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and tin-plated phosphor bronze contact for 300V AC applications. This free-hanging, insulated terminal offers a 0.799-inch length, 0.182-inch insulation diameter, and a 3.56mm stud size. It supports insulated wire and is RoHS compliant.
TE Connectivity 9-52935-1 technical specifications.
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.182inch |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 0.799inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 3.56mm |
| Stud Size | M3.5 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-52935-1 to view detailed technical specifications.
No datasheet is available for this part.