
Spring spade terminal for 14-16 AWG wire, featuring a blue nylon insulation and tin-plated phosphor bronze body and contact. This insulated terminal offers a snap termination, 300V AC voltage rating, and supports insulated wire with a maximum insulation diameter of 0.182 inches. Constructed from bronze with tin plating, it measures 23.06mm in length and is supplied in loose piece packaging.
TE Connectivity 9-52937-1 technical specifications.
| Body Material | Bronze |
| Body Plating | Tin |
| Color | Blue |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Depth | 10.31mm |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.182inch |
| Insulation Material | Nylon |
| Length | 0.908inch |
| Material | Bronze |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG |
| Stud Diameter | 4.82mm |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-52937-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
