Spring spade terminal for 14-16 AWG wire, featuring a brass contact material with tin plating. This insulated terminal, colored blue, offers a 600V AC voltage rating and supports insulated wire with a vinyl insulation material and 6.35mm insulation diameter. It has a free-hanging mount, M4 stud size, and a 4.17mm stud diameter, with a tongue thickness of 0.79mm. The terminal is RoHS compliant and sold in loose piece packaging of 100 units.
TE Connectivity 9-52956-1 technical specifications.
| Color | Blue |
| Contact Material | Brass |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Vinyl |
| Lead Free | Not Applicable |
| Length | 0.872inch |
| Material | Brass |
| Mount | Free Hanging |
| Package Quantity | 100 |
| Packaging | Loose Piece |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Plasti-Grip |
| Stud Diameter | 4.17mm |
| Stud Size | M4 |
| Termination | SNAP |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 600V |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Diameter | 0.182inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-52956-1 to view detailed technical specifications.
No datasheet is available for this part.