
Female signal contact for cable mounting, featuring a straight orientation and crimp termination. Designed for wire gauges 22-26AWG, it offers a 3A current rating and operates within a -65°C to 105°C temperature range. Constructed from bronze with gold and tin plating, this contact has a length of 13.2mm, a depth of 2.03mm, and a height of 1.52mm, accommodating an insulation diameter of 1.37mm. Packaging includes 500 loose pieces.
TE Connectivity 9-531224-1 technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Type | Signal |
| Depth | 2.03mm |
| ELV | Compliant |
| Gender | Female |
| Height | 1.52mm |
| Insulation Diameter | 1.37mm |
| Length | 13.2mm |
| Make First / Break Last | No |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -65°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Loose Piece |
| PCB Mount Retention | Without |
| Plating Thickness | 1.27um |
| RoHS Compliant | No |
| Series | AMPMODU |
| Shielding | Unshielded |
| Termination | Crimp |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 9-531224-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.