TE Connectivity 9-5492190-9 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Gender | Male |
| Insertion Loss | 0.64dB |
| Lead Free | Not Applicable |
| Length | 200m |
| Mode | Singlemode |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Wire/Cable Color | Yellow |
| Wire/Cable Diameter | 3mm |
| Wire/Cable Type | Fiber Optic |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-5492190-9 to view detailed technical specifications.
No datasheet is available for this part.