TE Connectivity 9-55558-1 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| Current Rating | 25A |
| ELV | Compliant |
| Insulation | Non-Insulated |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-55558-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.