38-position, 2-row right-angle shrouded header assembly for board-to-board applications. Features tin-plated brass rectangular tab contacts with a tin mating finish. Through-hole mounting with solder termination. Operates within a temperature range of -30°C to 105°C. Glass-filled, natural-colored housing and insulation. RoHS and ELV compliant.
TE Connectivity 9-638266-1 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Tab |
| ELV | Compliant |
| Housing Color | Natural |
| Insulation Color | Natural |
| Insulation Material | Glass |
| Keyed | No |
| Mating Connector Lock | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Number of Contacts | 38 |
| Number of Positions | 38 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 36 |
| Panel Mount Retention | No (Without) |
| PCB Mounting Orientation | Right Angle |
| RoHS Compliant | Yes |
| Series | Multi-Lock |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 9-638266-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.